This Vishay MKP 1841-410-135 film capacitor features a capacitance of 0.1uF with a tolerance of 10%. It has a DC rated voltage of 1600VDC and an AC rated voltage of 650VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through hole mounting and has a size of 41.5 X 14.5 X 24.5. The operating temperature range is from -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 14.5 X 24.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |