The MKP 1841-410-205 is a 0.1uF film capacitor with a DC rated voltage of 2000VDC and an AC rated voltage of 700VAC. It has a tolerance of 10% and is suitable for operation between -55°C and 100°C. The capacitor is mounted through a hole and features a radial termination style with a terminal pitch of 37.5mm. It is a general-purpose film capacitor suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 41.5 X 16 X 28.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |