This 2000VDC film capacitor from Vishay features a capacitance of 0.1uF with a tolerance of 20%. It has a dielectric of polypropylene and is rated for operation between -55C and 100C. The capacitor is designed for through-hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 20% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 41.5 X 16 X 28.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |