Cap Film 0.022uF 2000V PP 5% (13 X 34mm) Axial 100°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13 X 34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |