The MKP 1845-368-104 is a 1000VDC/600VAC film capacitor with a capacitance of 0.068uF and a tolerance of 5%. It has a dielectric of polypropylene and operates over a temperature range of -55 to 100 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style and measures 13 by 34 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13 X 34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |