The MKP 1845-368-105 film capacitor from Vishay has a capacitance of 0.068uF with a tolerance of 10%. It operates within a temperature range of -55 to 100 degrees Celsius and is rated for 1000VDC and 600VAC. The capacitor is designed for through hole mounting with an axial termination style and measures 13 by 34 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13 X 34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |