The MKP 1845-468-256 is a 0.68uF film capacitor with a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It has a tolerance of 20% and is suitable for operation between -55°C and 100°C. The capacitor is designed for through hole mounting with an axial termination style and measures 13 X 34 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13 X 34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |