The MKP 1846-410/206 from Vishay is a 0.1uF film capacitor with a DC rated voltage of 2000VDC and AC rated voltage of 700VAC. It features a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor operates within a temperature range of -55°C to 100°C and is constructed with a plastic rectangular can. It is available in a through-hole radial termination style with a terminal pitch of 37.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 20% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 700VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 16 X 28.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |