The MKP1839-322/252-R is a pulse type film capacitor from Vishay with a capacitance of 0.022uF. It has a DC rated voltage of 250V and an AC rated voltage of 160V. The capacitor is constructed with a polypropylene dielectric and has a tolerance of 2%. It is designed for through hole mounting and has a size of 5 X 11. The MKP1839-322/252-R operates over a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 160VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |