
Radial film capacitor with 100nF capacitance and 160V DC rating. Features a PP dielectric, 10% tolerance, and a 10mm lead pitch. Designed for through-hole mounting with straight leads, this component operates from -55°C to 100°C and offers a 300,000-hour life. Dimensions include 13mm length, 10.5mm width, and 5.5mm depth.
Vishay MKP1840410165 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 5.5mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKP1840 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 160V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1840410165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.