
Radial film capacitor with 10nF capacitance and 630V DC rated voltage. Features a PP dielectric and 10% tolerance. Designed for through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operating temperature range is -55°C to 100°C. Dimensions include 18mm length, 10.5mm width, and 5.5mm height.
Vishay MKP1841310635 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | MKP1841 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1841310635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
