Radial film capacitor with 150nF capacitance and 630V DC rated voltage, featuring a 10% tolerance. This through-hole component utilizes a PP dielectric and operates across a temperature range of -55°C to 100°C. Dimensions include a 31.5mm length, 23.5mm width, and 13.5mm height, with a 0.8mm lead diameter and 27.5mm lead pitch. It is lead-free and RoHS compliant.
Vishay MKP1841415635 technical specifications.
| Capacitance | 150nF |
| Package/Case | 1841 |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 110 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP1841 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1841415635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.