Cap Film 8uF 500V PP 5% (43 X 18.5 X 35.5mm) Radial 37.5mm 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 8uF |
| Voltage | 500VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 43 X 18.5 X 35.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |