This Vishay film capacitor has a capacitance of 8uF and a DC rated voltage of 700V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 21.5mm in width, 43mm in length, and 38.5mm in height. It can operate within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 21.5 |
| Length | 43 |
| Capacitance | 8 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 700 |
| Height | 38.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |