Radial film capacitor with 8µF capacitance and 5% tolerance. Features a polypropylene dielectric and a DC rated voltage of 700V, with an AC rated voltage of 350V. Dimensions are 43mm (length) x 21.5mm (width) x 38.5mm (height), with a 37.5mm lead pitch and 1mm lead diameter. Operates from -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8uF |
| Package/Case | Radial |
| Depth | 21.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 38.5mm |
| Height - Seated (Max) | 1.516inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 37.5mm |
| Lead Pitch | 37.5mm |
| Length | 43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 91 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1847 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 350V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 700V |
| Weight | 1.199315oz |
| Width | 21.5mm |
| RoHS | Compliant |
