Cap Film 9uF 700V PP 5% (42 X 24 X 44mm) Radial 37.5mm 85°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 24 |
| Length | 42 |
| Capacitance | 9 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 700 |
| Height | 44 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |