This Vishay film capacitor features a capacitance of 10uF and a DC rated voltage of 700V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting and measures 24mm in width, 42mm in length, and 44mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 24 |
| Length | 42 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 700 |
| Height | 44 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |