Polypropylene film capacitor with 10µF capacitance and 5% tolerance. Features a radial, through-hole package with a 37.5mm lead pitch and 1mm lead diameter. Rated for 700V DC and 350V AC, operating between -40°C and 105°C with a 60,000-hour life. Dimensions include 42mm length, 24mm width, and 44mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 24mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 44mm |
| Height - Seated (Max) | 1.732inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 37.5mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1847 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 350V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 700V |
| Weight | 1.587328oz |
| Width | 24mm |
| RoHS | Compliant |