Cap Film 6uF 700V PP 10% (42 X 21.5 X 38.5mm) Plastic Rectangular Can 37.5mm 0.006 Ohm 105°C
Vishay MKP1847H56035KP4 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1847H56035KP4 to view detailed technical specifications.
No datasheet is available for this part.