Cap Film 12uF 500V PP 5% (42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.006 Ohm 105°C
Vishay MKP1847H61225JP2 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1847H61225JP2 to view detailed technical specifications.
No datasheet is available for this part.