Cap Film 12uF 630V PP 10% (57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 0.007 Ohm 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 12uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.007Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 57.5 X 30 X 45mm |
| Terminal Pitch | 52.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |