
Radial leaded, through-hole mount metallized polypropylene film capacitor with 1µF capacitance and 900V DC rating. Features 5% tolerance, 88mΩ ESR, and a maximum operating temperature of 105°C. Designed for PCB mounting with a 27.5mm lead pitch and 0.8mm lead diameter. RoHS compliant and AEC-Q200 rated for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MKP1848510094K2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 88mR |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1848 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 900V |
| Voltage Rating | 900V |
| DC Rated Voltage | 900V |
| Weight | 0.211644oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848510094K2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
