
Automotive-grade radial wound film capacitor with 5µF capacitance and 800VDC rating. Features 5% tolerance, polypropylene dielectric, and low 0.0125 Ohm ESR. Designed for through-hole mounting with a 27.5mm terminal pitch and 0.8mm lead diameter. Operates from -40°C to 105°C, with dimensions of 32 x 18 x 28mm and a weight of 17g. Qualified to AEC-Q200 standards, offering high peak current capability.
Vishay MKP1848550084K2 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 32(Max) |
| Product Depth (mm) | 18(Max) |
| Product Height (mm) | 28(Max) |
| Seated Plane Height (mm) | 28(Max) |
| Product Weight (g) | 17 |
| Number of Terminals | 2 |
| Lead Length (mm) | 6 |
| Size (mm) | 32 X 18 X 28 |
| Wire Form | Straight |
| Capacitance | 5uF |
| Voltage | 800VDC |
| Tolerance | 5% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0125Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Construction | Wound |
| Special Features | AEC-Q200 Qualified|High Peak Current|Low ESR |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP1848550084K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.