The MKP1848560924P2 is a 1200VDC film capacitor with a capacitance of 6uF and a tolerance of 5%. It features a polypropylene dielectric and a wound construction. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6uF |
| Voltage | 1200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.014Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 43 X 18.5 X 35.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |