
Cap Film 15uF 900V PP 5% (42 X 24 X 44mm) Radial Wound 37.5mm 0.008 Ohm 105°C Automotive Bulk
Vishay MKP1848615094P2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 24 |
| Length | 42 |
| Capacitance | 15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 900 |
| Height | 44 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1848615094P2 to view detailed technical specifications.
No datasheet is available for this part.