
General purpose radial film capacitor with 30µF capacitance and 900V DC rating. Features 5% tolerance, 11mΩ ESR, and a maximum operating temperature of 105°C. Constructed with a PP dielectric and through-hole mounting, this wound capacitor measures 57.5mm x 30mm x 45mm with a 52.5mm lead pitch. RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Vishay MKP1848630094Y5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MKP1848630094Y5 technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Depth | 30mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 1mm |
| Lead Length | 6mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1848 DC-Link |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 900V |
| Voltage Rating | 900V |
| DC Rated Voltage | 900V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848630094Y5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
