
Radial film capacitor with 40µF capacitance and 900V DC rating. Features polypropylene dielectric, 5% tolerance, and low 8.5mΩ ESR. Designed for through-hole mounting with a 52.5mm lead pitch and 1.2mm lead diameter. Operates from -40°C to 105°C with a 100,000-hour life expectancy. Dimensions are 57.5mm (L) x 35mm (W) x 50mm (H).
Vishay MKP1848640094Y5 technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Depth | 35mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 8.5mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1848 DC-Link |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 900V |
| Voltage Rating | 900V |
| DC Rated Voltage | 900V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848640094Y5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
