
Radial wound film capacitor with 50µF capacitance and 450V DC rating. Features polypropylene dielectric, 5% tolerance, and 8.5mΩ ESR. Designed for through-hole mounting with a 52.5mm lead pitch and 1.2mm lead diameter. Operates from -40°C to 105°C with a 100,000-hour life expectancy. AEC-Q200 qualified and RoHS compliant.
Vishay MKP1848650454Y5 technical specifications.
| Capacitance | 50uF |
| Package/Case | Radial |
| Depth | 30mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 8.5mR |
| Height | 45mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1848 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 450V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848650454Y5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
