
Cap Film 5uF 1200V PP 5% (32 X 20 X 35mm) Radial Plastic Rectangular Can 27.5mm 0.01 Ohm 105°C
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |