Cap Film 7uF 900V PP 5% (32 X 21 X 31mm) Radial Plastic Rectangular Can 27.5mm 0.009 Ohm 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 7uF |
| Voltage | 900VDC |
| Tolerance | 5% |
| DC Rated Voltage | 900VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.009Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 21 X 31mm |
| Terminal Pitch | 27.5mm |
| Special Features | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |