
Cap Film 8uF 1200V PP 5% (43 X 21.5 X 38.5mm) Radial Plastic Rectangular Can 37.5mm 0.011 Ohm 105°C
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |