Cap Film 8uF 900V PP 5% (32 X 21 X 31mm) Radial Plastic Rectangular Can 27.5mm 0.008 Ohm 105°C
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |