
Cap Film 9uF 1000V PP 5% (43 X 18.5 X 35.5mm) Radial Plastic Rectangular Can 37.5mm 0.014 Ohm 105°C
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |