The MKP1848C59010JP4 is a 9uF film capacitor with a DC rated voltage of 1000VDC and a tolerance of 5%. It features a plastic rectangular can construction and a PC pin termination style. The capacitor has a high density design with low ESL and ESR, making it suitable for high ripple current applications. It can operate over a temperature range of -55°C to 105°C and is available in a through hole package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.012Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Plastic Rectangular Can |
| Size | 43 X 18.5 X 35.5mm |
| Terminal Pitch | 37.5mm |
| Special Features | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |