The MKP1848C59010KP2 is a 1000VDC film capacitor with a capacitance of 9uF and a tolerance of 10%. It has a dielectric of polypropylene and a high ripple current capability. The capacitor is designed for use in DC link applications and features low ESL and ESR. It is available in a through-hole radial package with a plastic rectangular can construction and a size of 43 X 18.5 X 35.5mm. The capacitor operates over a temperature range of -55 to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.014Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 43 X 18.5 X 35.5mm |
| Terminal Pitch | 37.5mm |
| Special Features | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |