Cap Film 10uF 1000V PP 10% (43 X 21.5 X 38.5mm) Plastic Rectangular Can 37.5mm 0.011 Ohm 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.011Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Plastic Rectangular Can |
| Size | 43 X 21.5 X 38.5mm |
| Terminal Pitch | 37.5mm |
| Special Features | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |