The MKP1848C61212KP2 is a 12uF film capacitor with a DC rated voltage of 1200VDC and a tolerance of 10%. It features a plastic rectangular can construction and a radial termination style. The capacitor has a high density design with low ESL and ESR, making it suitable for high ripple current applications. It is rated for operation from -55°C to 105°C and is available for through hole mounting.
Vishay MKP1848C61212KP2 technical specifications.
| Capacitance | 12uF |
| Voltage | 1200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.008Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 42 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| Special Features | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP1848C61212KP2 to view detailed technical specifications.
No datasheet is available for this part.