
General purpose polypropylene film capacitor with 25µF capacitance and 800V voltage rating. Features 5% capacitance tolerance, 0.005 Ohm low equivalent series resistance, and a maximum operating temperature of 105°C. Housed in a plastic rectangular can measuring 42 x 24 x 44mm with 37.5mm terminal spacing. Two terminals facilitate integration into electronic circuits.
Vishay MKP1848C62580JP4 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1848C62580JP4 to view detailed technical specifications.
No datasheet is available for this part.