Cap Film 30uF 600V PP 5% (42 X 24 X 44mm) Plastic Rectangular Can 37.5mm 0.005 Ohm 105°C
Vishay MKP1848C63060JP4 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1848C63060JP4 to view detailed technical specifications.
No datasheet is available for this part.