
Cap Film 100uF 600V PP 5% (57.5 X 45 X 45mm) Plastic Rectangular Can 52.5mm 0.0025 Ohm 105°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 45 |
| Length | 57.5 |
| Capacitance | 100 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| Height | 45 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |