
Cap Film 200uF 1000V PP 5% (57.5 X 130 X 65mm) Plastic Rectangular Can 52.5mm 0.0015 Ohm 105°C
Checking distributor stock and pricing after the page loads.
Vishay MKP1848C72010JY5 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.