The MKP1848C72060JY5 is a 200uF film capacitor with a DC rated voltage of 600VDC and a tolerance of 5%. It features a plastic rectangular can construction and a through hole mounting style. The capacitor has a high density design with low ESL and ESR, and is capable of high ripple current. It operates over a temperature range of -55 to 105 degrees Celsius.
Vishay MKP1848C72060JY5 technical specifications.
| Capacitance | 200uF |
| Voltage | 600VDC |
| Tolerance | 5% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.002Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Plastic Rectangular Can |
| Size | 57.5 X 70 X 65mm |
| Terminal Pitch | 52.5mm |
| Special Features | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP1848C72060JY5 to view detailed technical specifications.
No datasheet is available for this part.