Cap Film 400uF 600V PP 5% (57.5 X 130 X 65mm) Plastic Rectangular Can 52.5mm 0.0015 Ohm 105°C
Vishay MKP1848C74060JY5 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1848C74060JY5 to view detailed technical specifications.
No datasheet is available for this part.