This Vishay MKP1848C74060KY5 is a 400uF DC link capacitor with a 600VDC rating and 10% tolerance. It features a polypropylene dielectric and low ESR of 0.0015. The capacitor is designed for high density applications with low ESL and high ripple current capabilities. It has a very long useful life time and is suitable for operation between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 400uF |
| Voltage | 600VDC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0015Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Plastic Rectangular Can |
| Size | 57.5 X 130 X 65mm |
| Terminal Pitch | 52.5mm |
| Special Features | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |