
700V, 3µF metallized polypropylene film capacitor with 5% tolerance. Features radial leads for through-hole PCB mounting, a 27.5mm lead pitch, and 0.8mm lead diameter. Operates within a temperature range of -40°C to 105°C with an ESR of 22.5mΩ. RoHS compliant and lead-free.
Vishay MKP1848S53070JK2A technical specifications.
| Capacitance | 3uF |
| Package/Case | Radial |
| Depth | 24mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 22.5mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 99 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1848S DC-Link |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 700V |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848S53070JK2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.