
Radial leaded, through-hole mount polypropylene metallized film capacitor with 5µF capacitance and 1kV voltage rating. Features 5% tolerance, 21mΩ ESR, and a 100,000-hour life expectancy. Operates across a -40°C to 105°C temperature range. RoHS compliant with a 37.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MKP1848S55010JP2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5uF |
| Package/Case | Radial |
| Depth | 27mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 18mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1848S |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848S55010JP2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
