
Metallized polypropylene film capacitor with 30µF capacitance and 5% tolerance, rated for 500V DC. Features low ESR of 10mΩ, operating temperature range of -40°C to 105°C, and through-hole mounting with radial leads. Dimensions include a 35mm depth, 18mm height, 57.5mm length, and 45mm width, with a 52.5mm lead pitch and 1.2mm lead diameter. This RoHS compliant component is designed for general applications.
Sign in to ask questions about the Vishay MKP1848S63050JY5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MKP1848S63050JY5C technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Depth | 35mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 18mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1848S DC-Link |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848S63050JY5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
