
General purpose film capacitor with 30µF capacitance and 700V DC rating. Features a polypropylene (PP) dielectric, 5% tolerance, and 8mΩ ESR. Designed for through-hole PCB mounting with a 52.5mm lead pitch and 1.2mm lead diameter. Operates from -40°C to 105°C with a rated life of 100,000 hours. Dimensions are 57.5mm (length) x 39mm (width/depth) x 24mm (height).
Vishay MKP1848S63070JY5F technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Depth | 39mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 24mm |
| Height - Seated (Max) | 0.945inch |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 35 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1848S DC-Link |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 700V |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Weight | 1.393321oz |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848S63070JY5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
