This Vishay MKP385368125JIM2T0 is a pulse type film capacitor with a capacitance of 0.068uF. It has a DC rated voltage of 1250VDC and an AC rated voltage of 450VAC. The capacitor has a tolerance of 5% and is constructed with a plastic rectangular can. It is designed for through hole mounting with a radial termination style and has a size of 26 X 7 X 16.5. The capacitor operates within a temperature range of -55 to 110 degrees Celsius.
Vishay MKP385368125JIM2T0 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 7 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.