The MKT 1804-268-255B is a 250VDC 10% PET film capacitor with a capacitance of 0.0068uF. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a size of 7.3 X 6 X 2.5. It is designed for surface mount applications and is packaged in a 2824 case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.3 X 6 X 2.5mm |
| Package/Case | 2824 |
| RoHS Version | 2002/95/EC |